Cart

C0603C0G1E150J030BA

TDK C0603C0G1E150J030BA

image shown is a representation only

TDK

KC 15pF 0201 5% 25V NP0
Supplier: TDK
Matchcode: KC15P0201NP0025J NORM
Rutronik No.: KKK21222
Unit Pack: 15000
MOQ: 75000
package: 0201
Packaging: REEL PAP
On request
0.0329 $
2,467.50 $

Prices

75,000 0.0329 $
150,000 0.0323 $
Article with this quantity is not orderable.

Parameter

C(N)
15p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0201
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?