B32922C3154K000
image shown is a representation only
FF 150nF 305Vac 10% X2 P15 MKP
Supplier: TDK EPCOS
Matchcode: FF150N1510X2
Rutronik No.: KFO10449
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
Parameter
- C(N)
- 150n F
- U(N)
- 305 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2121 V
- Pulse immunity
- 340 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 16 weeks