B32021A3222M000
image shown is a representation only
FF 2,2nF 300Vac 20% Y2 P10 MKP
Supplier: TDK EPCOS
Matchcode: FF2,2N1020Y2
Rutronik No.: KFO10396
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
Parameter
- C(N)
- 2,2n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 10 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 4000 V
- Pulse immunity
- 800 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks