Cart

AVR-M1608C120MT6AB

TDK

VC 1608 DC=7,5V CL=20V 0,09J
Supplier: TDK
Matchcode: VC12V1608
Rutronik No.: WVDR2637
Unit Pack: 4000
MOQ: 4000
package: 1608
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1297 $
518.80 $

Prices

4,000 0.1297 $
20,000 0.1189 $

Parameter

Package
1608
U(AC)
12 V
U(CL)
20 V
U(DC)
7.5 V
Max.current
50 A
Energy
0.09 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Length
1.6 mm
Width
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?