Cart

AVR-M2012C390KT6AB

TDK

AVR-M 0805 DC=28V CL=62V 0,3J
Supplier: TDK
Matchcode: VC28V0805
Rutronik No.: WVDR2545
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3009 $
601.80 $

Prices

2,000 0.3009 $
10,000 0.2809 $

Parameter

Package
0805
U(CL)
62 V
U(DC)
28 V
Max.current
100 A
Energy
0.3 J
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?