Cart

AVR-M2012C220KT6AB

TDK

VC 0805 DC=16V CL=38V 0,3J 100A
Supplier: TDK
Matchcode: VC16V0805
Rutronik No.: WVDR2467
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.24 $
480.00 $

Prices

2,000 0.24 $
4,000 0.2198 $
Article with this quantity is not orderable.

Parameter

Package
0805
U(CL)
38 V
U(DC)
16 V
Max.current
100 A
Energy
0.3 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1 mm
Length
2 mm
Width
1.25 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?