Cart

AVR-M1608C270MTABB

TDK

VC 0603 DC=17V CL=52V 0,05J
Supplier: TDK
Matchcode: VC17V0603
Rutronik No.: WVDR1158
Unit Pack: 4000
MOQ: 100000
package: 0603
Packaging: REEL
On request
0.0929 $
9,290.00 $
Article with this quantity is not orderable.

Parameter

Package
0603
U(CL)
52 V
U(DC)
17 V
Max.current
2 A
Max.oper.temp.
125 °C
Energy
0.05 J
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
Height
0.8 mm
Length
1.6 mm
Width
0.8 mm
Min.oper.temp.
-40 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?