Cart

AVR-M1608C270MTAAB

TDK

VC 0603 DC=17V CL=52V 0,05J
Supplier: TDK
Matchcode: VC17V0603
Rutronik No.: WVDR1145
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
In Stock
0.1039 $
415.60 $

Prices

4,000 0.1039 $
8,000 0.0901 $
12,000 0.0892 $
20,000 0.0884 $

Parameter

Package
0603
U(CL)
52 V
U(DC)
17 V
Max.current
2 A
Max.oper.temp.
125 °C
Energy
0.05 J
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
Height
0.8 mm
Length
1.6 mm
Width
0.8 mm
Min.oper.temp.
-40 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?