Cart

AVR-M1005C080MTABB

TDK

VC 1005 CL=14V 0,04J 3A
Supplier: TDK
Matchcode: VC8V1005
Rutronik No.: WVDR1987
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0852 $
852.00 $

Prices

10,000 0.0852 $
20,000 0.0781 $

Parameter

Package
0402
U(CL)
15 V
U(DC)
5.5 V
Max.current
3 A
Energy
0.02 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
0.5 mm
Length
1 mm
Width
0.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?