Cart

ALT4532M-201-T001

TDK ALT4532M-201-T001

image shown is a representation only

TDK

ALT4532M LAN-TRANSF 1CT:1CT
Supplier: TDK
Matchcode: FETRAH-ALT4532
Rutronik No.: FETRA1284
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.7077 $
1,415.40 $

Prices

2,000 0.7077 $
4,000 0.6369 $
6,000 0.631 $
8,000 0.6251 $
10,000 0.6133 $

Parameter

Mounting
SMD
Type
DATACOM
Data rate
1000 MBit
Dielec.strength
1.5 kV
Turns ratio
1CT:1CT
Length
4.5 mm
T(A)min
-40 °C
Height
2.9 mm
T(A)max
85 °C
Width
3.2 mm
Weight
0.126 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?