Cart

ALT4532M-171-T001

TDK ALT4532M-171-T001

image shown is a representation only

TDK

ALT4532M LAN-TRANSF 1CT:1CT
Supplier: TDK
Matchcode: FETRAH-ALT4532
Rutronik No.: FETRA1555
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6669 $
1,333.80 $

Prices

2,000 0.6669 $
4,000 0.6485 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
1000 MBit
Dielec.strength
1.5 kV
Turns ratio
1CT:1CT
Length
4.5 mm
T(A)min
-40 °C
Height
2.9 mm
T(A)max
85 °C
Width
3.2 mm
Weight
0.126 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Japan
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?