Cart

ALT3232M-151-T001

TDK ALT3232M-151-T001

image shown is a representation only

TDK

ALT3232M LAN-TRANSF 1CT:1CT
Supplier: TDK
Matchcode: FETRAH-ALT3232
Rutronik No.: FETRA1556
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.7396 $
1,479.20 $

Prices

2,000 0.7396 $
4,000 0.6656 $
6,000 0.6594 $
8,000 0.6533 $
10,000 0.6409 $

Parameter

Mounting
SMD
Type
DATACOM
Data rate
1000 MBit
Dielec.strength
1.5 kV
Turns ratio
1CT:1CT
Length
3.2 mm
T(A)min
-40 °C
Height
2.9 mm
T(A)max
85 °C
Width
3.2 mm
Weight
0.12 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Japan
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?