Cart

ACT45S-220-2PL-TL001

TDK

ACT45S 750R 100mA -40+150°C
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND7038
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7932 $
1,586.40 $

Prices

2,000 0.7932 $
4,000 0.7788 $
6,000 0.7644 $
8,000 0.75 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
200 mA
DCR
1 Ohm
Enclosure type
OPEN
Impedance
750X2 Ohm
Testfrequency/Z
10 MHz
Technology
WIREWOUND
Length
4.5 mm
Width
3.2 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
150 °C
Weight
0.14 g
Design
CAN-BUS
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ACT45S
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?