Cart

ACT4532-102-2PTLD10

TDK ACT4532-102-2PTLD10

image shown is a representation only

TDK

OBSOLETE LTB 31.Dec.2014
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND6887
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2014
0.3426 $
685.20 $

Prices

2,000 0.3426 $
6,000 0.3364 $
10,000 0.3301 $
14,000 0.3239 $
Obsolete article with this quantity is not orderable.

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
100 mA
DCR
1 Ohm
Enclosure type
OPEN
Tolerance
25 %
Impedance
750X2 Ohm
Testfrequency/Z
10 MHz
Technology
WIREWOUND
Length
4.5 mm
Width
3.2 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
CAN-BUS
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ACT4532
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?