Cart

ACT1210-510-2P-TL00

TDK ACT1210-510-2P-TL00

image shown is a representation only

TDK

ACT1210 51uH/2600R 200mA 150°C
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND13813
Unit Pack: 6000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7689 $
4,613.40 $

Prices

6,000 0.7689 $
12,000 0.734 $

Parameter

Inductance
51X2 µH
Mounting
SMD
Current I
200 mA
Design size
1210 Inch
DCR
0.7 Ohm
Impedance
2600 Ohm
Testfrequency/Z
10 MHz
Technology
WIREWOUND
Length
4.5 mm
T(A)min
-55 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?