Cart

ACP3225-501-2P-T000

TDK ACP3225-501-2P-T000

image shown is a representation only

TDK

ACP3225 500R/100MHz 2,0A 60V
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND16316
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4867 $
486.70 $

Prices

1,000 0.4867 $
4,000 0.4778 $
6,000 0.469 $
8,000 0.4601 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
2000 mA
Design size
1210 Inch
Tolerance
25 %
Impedance
500X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
3.2 mm
Width
2.5 mm
Height
1.9 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?