Cart

ACM4520V-421-2P-T00

TDK

ACM4520V 420R 1400mA 2-line
Supplier: TDK
Matchcode: INDK2X452R
Rutronik No.: IND18109
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
0.928 $
742.40 $

Prices

800 0.928 $
1,600 0.835 $
2,400 0.8273 $
4,000 0.8196 $
4,800 0.804 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
1812 Inch
Current I
2600 mA
DCR
0.055 Ohm
Enclosure type
OPEN
Impedance
420X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
4.7 mm
Width
4.5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.138 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
ACM4520V
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?