Cart

ACM4520V-142-2P-T00

TDK

ACM4520V 1400R 1000mA 2-line
Supplier: TDK
Matchcode: INDK2X1400R
Rutronik No.: IND17321
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
0.926 $
740.80 $

Prices

800 0.926 $
1,600 0.8327 $
2,400 0.825 $
4,000 0.8173 $
4,800 0.802 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
1812 Inch
Current I
1000 mA
DCR
0.08 Ohm
Enclosure type
OPEN
Impedance
1400X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
4.7 mm
Width
4.5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.138 g
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
Series
ACM4520V
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?