Cart

ACM2012H-900-2P-T00

TDK ACM2012H-900-2P-T00

image shown is a representation only

TDK

ACM2012 900R 300mA 2-line
Supplier: TDK
Matchcode: INDK2X900R
Rutronik No.: IND10483
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3271 $
654.20 $

Prices

2,000 0.3271 $
6,000 0.3211 $
10,000 0.3153 $
14,000 0.3093 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
300 mA
Design size
0805 Inch
DCR
0.3 Ohm
Impedance
90X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
2 mm
Width
1.2 mm
Height
0.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Weight
0.35 g
Design
2-LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ACM2012
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?