Cart

ACM2012E-900-2P-T01

TDK

ACM2012 90R 300mA 2-line
Supplier: TDK
Matchcode: INDK2X90R
Rutronik No.: IND17442
Unit Pack: 2000
MOQ: 2000
package: 2000
Packaging: REEL
On request
0.2797 $
559.40 $

Prices

2,000 0.2797 $
4,000 0.2518 $
6,000 0.2494 $
8,000 0.2471 $
10,000 0.2424 $

Parameter

Mounting
SMD
Design size
0805 Inch
Current I
300 mA
DCR
0.35 Ohm
Enclosure type
OPEN
Tolerance
25 %
Impedance
90 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
2 mm
Width
1.2 mm
Height
1.1 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.008 g
Design
HORIZONTAL
Automotive
NO
Package
2000
Leadfree Defin.
10
Packaging
REEL
Series
ACM2012
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?