Cart

ACM2012-201-2P-T002

TDK ACM2012-201-2P-T002

image shown is a representation only

TDK

ACM2012 200R 2-line 350mA
Supplier: TDK
Matchcode: INDK2X200R
Rutronik No.: IND16375
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.2235 $
447.00 $

Prices

2,000 0.2235 $
4,000 0.2012 $
6,000 0.1993 $
8,000 0.1974 $
12,000 0.1937 $

Parameter

Mounting
SMD
Design size
0805 Inch
Current I
350 mA
DCR
0.25 Ohm
Enclosure type
OPEN
Impedance
200X2 Ohm
Technology
WIREWOUND
Length
2 mm
Width
1.2 mm
Height
1.3 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Series
ACM2012
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?