Cart

ACM2012-201-2P-T001

TDK

ACM2012 200R 2-line 350mA
Supplier: TDK
Matchcode: INDK2X200R
Rutronik No.: IND16781
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4931 $
986.20 $

Prices

2,000 0.4931 $
4,000 0.4842 $
6,000 0.4752 $
8,000 0.4662 $

Parameter

Mounting
SMD
Current I
350 mA
Design size
0805 Inch
DCR
0.25 Ohm
Enclosure type
OPEN
Impedance
200X2 Ohm
Technology
WIREWOUND
Length
2 mm
Width
1.2 mm
Height
1.3 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ACM2012
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?