Cart

ACM2012-201-2P-T

TDK ACM2012-201-2P-T

image shown is a representation only

TDK

ACM2012 200R 350mA 2-line
Supplier: TDK
Matchcode: INDK2X200R
Rutronik No.: IND11867
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1909 $
381.80 $

Prices

2,000 0.1909 $
6,000 0.1874 $
12,000 0.1839 $
18,000 0.1805 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Current I
350 mA
Design size
0805 Inch
DCR
0.25 Ohm
Impedance
200 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
2 mm
Width
1.2 mm
Height
1.3 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ACM2012
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?