Cart

ACM1513-551-2PL-TLHF

TDK ACM1513-551-2PL-TLHF

image shown is a representation only

TDK

ACM1513 550R/100MHz 50V 10A
Supplier: TDK
Matchcode: EMIC550P1812
Rutronik No.: FE4089
Unit Pack: 500
MOQ: 500
Packaging: REEL
Topseller
In Stock
2.70 $
1,350.00 $

Prices

500 2.70 $
1,000 2.43 $
1,500 2.41 $
2,000 2.38 $
2,500 2.34 $

Parameter

Mounting
SMD
Current I
10000 mA
DCR
15 Ohm
Enclosure type
OPEN
Tolerance
50 %
Impedance
550X2 Ohm
Testfrequency/Z
6 MHz
Technology
WIREWOUND
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?