Cart

ACH32C-104-T001

TDK ACH32C-104-T001

image shown is a representation only

TDK

ACH32C 100nF SMD 50V 6A -25dB
Supplier: TDK
Matchcode: EMIC100000P50V
Rutronik No.: PIEZO3168
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6075 $
1,215.00 $

Prices

2,000 0.6075 $
4,000 0.5854 $
6,000 0.5744 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
100000 pF
Rated current
6000 mA
Rated voltage
50 V
Length
3.2 mm
Width
2.1 mm
Height
1.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
ACH32C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?