Cart

ACH3218-223-TD01

TDK ACH3218-223-TD01

image shown is a representation only

TDK

ACH32 17MHZ 11 TO 55MHz 25dB
Supplier: TDK
Matchcode: FILC17M
Rutronik No.: FE4309
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.6533 $
653.30 $

Prices

1,000 0.6533 $
2,000 0.6414 $
4,000 0.6295 $
6,000 0.6177 $

Parameter

Mounting
SMD
Capacitance
22000 pF
EIA size
3218 Inch
Rated current
1500 mA
Rated voltage
20 V
Length
3.2 mm
Width
2.5 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Series
ACH3218
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?