Cart

ACF451832-333-T

TDK ACF451832-333-T

image shown is a representation only

TDK

ACF451832 33nF 50V 300mA
Supplier: TDK
Matchcode: EMIC333P1812
Rutronik No.: FE3872
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2993 $
299.30 $

Prices

1,000 0.2993 $
2,000 0.2939 $
4,000 0.2884 $
6,000 0.283 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
0.15 pF
EIA size
1812 Inch
Rated voltage
300 V
Length
4.5 mm
Height
3.2 mm
Pitch
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?