Cart

ACF451832-223-TD01

TDK ACF451832-223-TD01

image shown is a representation only

TDK

ACF451832 22nF 50V 300mA
Supplier: TDK
Matchcode: EMIC22N1812
Rutronik No.: PIEZO3712
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2741 $
274.10 $

Prices

1,000 0.2741 $
7,000 0.2691 $
14,000 0.2641 $
20,000 0.2592 $

Parameter

Mounting
SMD
Capacitance
22000 pF
EIA size
1812 Inch
Rated current
300 mA
Rated voltage
50 V
Length
4.5 mm
Width
3.2 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?