Cart

ACF451832-103-TD01

TDK ACF451832-103-TD01

image shown is a representation only

TDK

ACF451832 10nF 50V 300mA
Supplier: TDK
Matchcode: EMIC15N1812
Rutronik No.: FE4039
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.262 $
262.00 $

Prices

1,000 0.262 $
2,000 0.2358 $
3,000 0.2336 $
5,000 0.2314 $
7,000 0.2271 $

Parameter

Mounting
SMD
Capacitance
10000 pF
EIA size
1812 Inch
Rated current
300 mA
Rated voltage
50 V
Length
4.5 mm
Width
3.2 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?