Cart

ACF321825-470-TD01

TDK ACF321825-470-TD01

image shown is a representation only

TDK

ACF321825 47pF 20V 300mA
Supplier: TDK
Matchcode: EMIC47P1207
Rutronik No.: PIEZO3708
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2367 $
236.70 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
47 pF
EIA size
1207 Inch
Rated current
300 mA
Rated voltage
20 V
Length
3.2 mm
Width
2.5 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?