Cart

KIT HVC-CARD II DEBUGGER

TDK MICRON

KIT HVC-CARD II DEBUGGER
Supplier: TDK-Micronas
Matchcode: KIT HVC-CARD II DEBUGGER
Rutronik No.: ICIN2617
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
1,162.17 $
1,162.17 $

Parameter

Developmenttool
DEBUGGER
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?