Cart

KEIL ULINK-ME

TDK MICRON

Keil ULINK-ME DEBUG UNIT
Supplier: TDK-Micronas
Matchcode: ULINK-ME DEBUG
Rutronik No.: TOOL4158
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
83.96 $
83.96 $

Parameter

Type
EVALBOARD
Package
HardWare
Automotive
NO
Packaging
INDIVIDUAL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?