Cart

HVC4223F-DL

TDK MICRON HVC4223F-DL

image shown is a representation only

TDK MICRON

Cortex-M3 32K QFN40 150°C
Supplier: TDK-Micronas
Matchcode: HVC4223F
Rutronik No.: ICEMB1006
Unit Pack: 1
MOQ: 1
package: QFN40
Packaging: TRAY
In Stock
3.94 $
3.94 $

Prices

1 3.94 $
9,800 3.85 $
14,700 3.64 $

Parameter

ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?