Cart

HAR3737DJ-A

TDK MICRON HAR3737DJ-A

image shown is a representation only

TDK MICRON

HL REDUNDANT SENT PWM BX BZ
Supplier: TDK-Micronas
Matchcode: HAR3737DJ-A
Rutronik No.: ICIN4271
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: INDIVIDUAL
On request
12.72 $
0 $
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOIC8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
PWM SENT
SetPoints
JA
Packaging
INDIVIDUAL
Leadfree Defin.
10
B(max)
100 mT
Icc
1.2 mA
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?