Cart

HAR3737DJ-A

TDK MICRON HAR3737DJ-A

image shown is a representation only

TDK MICRON

HL REDUNDANT SENT PWM BX BZ
Supplier: TDK-Micronas
Matchcode: HAR3737DJ-A
Rutronik No.: ICIN3744
Unit Pack: 1
MOQ: 7000
package: SOIC 8
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
3.81 $
26,670.00 $

Prices

7,000 3.81 $
12,000 3.74 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOIC 8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
PWM SENT
SetPoints
JA
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
1.2 mA
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?