Cart

HAR3725DJ-A

TDK MICRON HAR3725DJ-A

image shown is a representation only

TDK MICRON

HL REDUNDANT ANALOG BX BY
Supplier: TDK-Micronas
Matchcode: HAR3725DJ-A
Rutronik No.: ICIN4270
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: INDIVIDUAL
On request
12.51 $
0 $
Article with this quantity is not orderable.

Parameter

Programmable
2D
Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOIC8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
YES
Packaging
INDIVIDUAL
Leadfree Defin.
10
B(max)
100 mT
Icc
1.2 mA
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Thailand
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?