HAR3725DJ-A-4-R-8-00

image shown is a representation only
Supplier: TDK Micronas
Matchcode: HAR3725DJ-A
Rutronik No.: ICIN4862
Unit Pack: 1
MOQ: 1
package: SOIC 8
Packaging: REEL
Parameter
- Programmable
- 2D
- Vcc(min)
- 4.5 V
- Top(max)
- 170 °C
- Package
- SOIC 8
- Automotive
- AEC-Q(100)
- Sensitivity
- Program
- B(max)
- analog
- SetPoints
- Yes
- Packaging
- REEL
- Leadfree Defin.
- 10
- B(max)
- 100 mT
- Icc
- 1.2 mA
- Output
- 33
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- Icc
- 20 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 52 weeks