Cart

HAR3715DJ-A-4-R-8-00

TDK MICRON HAR3715DJ-A-4-R-8-00

image shown is a representation only

TDK MICRON

HL REDUNDANT ANALOG MODULO
Supplier: TDK-Micronas
Matchcode: HAR3715DJ-A BX BY
Rutronik No.: ICIN4197
Unit Pack: 3500
MOQ: 7000
package: SOIC 8
Packaging: REEL
On request
3.04 $
21,280.00 $

Parameter

Programmable
2D Sensor
Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOIC 8
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
ANALOG MOD
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
B(max)
100 mT
Icc
1.2 mA
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?