Cart

HAL880UT-K-2-B-1-00

TDK MICRON

MIC5205-5.0YM5 TR Programmable
Supplier: TDK-Micronas
Matchcode: HAL880UT-K NEPRON
Rutronik No.: ICIN1671
Unit Pack: 1
MOQ: 1
package: TO-92UT
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 03/29/2019
On request
On request

Parameter

Vcc(min)
4.5 V
Top(max)
140 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
Yes
Packaging
BULK
Leadfree Defin.
10
B(max)
100 mT
Icc
10 mA
Technology
0 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
-100 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?