Cart

HAL856UT-A-2-B-1

TDK MICRON

HallLinear PWM Programmable
Supplier: TDK-Micronas
Matchcode: HAL856UT-A
Rutronik No.: ICIN1239
Unit Pack: 1
MOQ: 2000
package: TO-92UT
Packaging: BULK
On request
2.26 $
4,520.00 $

Prices

2,000 2.26 $
4,000 2.23 $
6,000 2.06 $

Parameter

Vcc(min)
4.6 V
Top(max)
170 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
PWM
SetPoints
Yes
Packaging
BULK
Leadfree Defin.
10
B(max)
170 mT
Icc
20 mA
Technology
12 bits
Output
32
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
B(min)
0 mV/mT
Icc
-150 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?