Cart

HAL856UT-A-2-A-2

TDK MICRON

HallLinear PWM Programmable
Supplier: TDK-Micronas
Matchcode: HAL856UT-A
Rutronik No.: ICIN4104
Unit Pack: 1
MOQ: 2000
package: TO-92UT
Packaging: AMMOPACK
On request
2.61 $
5,220.00 $

Prices

2,000 2.61 $
4,000 2.49 $

Parameter

Programmable
Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
PWM
SetPoints
YES
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
20 mA
Technology
12 bits
Output
32
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?