Cart

HAL835UT-A

TDK MICRON

HallLinear Analog Programmable
Supplier: TDK-Micronas
Matchcode: HAL835UT-A
Rutronik No.: ICIN4273
Unit Pack: 1
MOQ: 1
package: TO-92UT
Packaging: AMMOPACK
On request
6.61 $
0 $
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
HAL
B(max)
PWM
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
150 mT
Icc
7 mA
Technology
11 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
-150 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?