Cart

HAL815UT-K-2-A-2-00

TDK MICRON

HallLinear Analog Programmable
Supplier: TDK-Micronas
Matchcode: HAL815UT-K
Rutronik No.: ICIN1073
Unit Pack: 1
MOQ: 2000
package: TO-92UT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 06/29/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
140 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
150 mT
Icc
10 mA
Technology
12 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
-150 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?