Cart

HAL805UT-K-2-B-1

TDK MICRON

HALLSENSOR LINEAR
Supplier: TDK-Micronas
Matchcode: HAL805UT-K
Rutronik No.: ICIN1184
Unit Pack: 1
MOQ: 2000
package: 140
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 06/29/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Programmable
CMOS
Package
140
SetPoints
5.5
Packaging
BULK
Leadfree Defin.
10
Technology
3.8 bits
Resolution
-150 °
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?