Cart

HAL700SF-K-4-R-1-00

TDK MICRON

HallSwitch Latch
Supplier: TDK-Micronas
Matchcode: HAL700SF-K
Rutronik No.: ICIN1213
Unit Pack: 1000
MOQ: 1000
package: SOT-89B
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/29/2017
On request
On request

Parameter

Type
DUAL
Vcc(min)
3.8 V
Top(max)
140 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
5.5 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?