Cart

HAL574UA-K-1-A-2-00

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL574UA-K
Rutronik No.: ICIN3617
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
On request
0.5892 $
1,178.40 $

Prices

2,000 0.5892 $
4,000 0.5575 $

Parameter

Type
UNIPOLAR
Bon(min)
5.5 mT
Boff(min)
5 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
6 mA
Hall elements
1
Bon(max)
12 mT
Boff(max)
11.5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?