Cart

HAL566UA-K-2-A-2-00

TDK MICRON

HallSwitch Unip.Inv.
Supplier: TDK-Micronas
Matchcode: HAL566UA-K
Rutronik No.: ICIN3940
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.4319 $
863.80 $

Prices

2,000 0.4319 $
6,000 0.428 $

Parameter

Type
UNI INV
Bon(min)
2 mT
Boff(min)
3.4 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
3.3 mA
Hall elements
1
Bon(max)
5.7 mT
Boff(max)
7.2 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?