Cart

HAL556SF-K-4-R-1-00

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL556SF-K
Rutronik No.: ICIN1123
Unit Pack: 2000
MOQ: 2000
package: SOT-89B
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.4264 $
852.80 $

Prices

2,000 0.4264 $
6,000 0.4225 $

Parameter

Type
UNIPOLAR
Vcc(min)
3.8 V
Top(max)
140 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Bon(min)
3.4
Boff(max)
5.7
Hall elements
1
Packaging
REEL
Leadfree Defin.
10
Bon(max)
7.4
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Boff(min)
2 mV/mT
Icc
3.3 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?