Cart

HAL549SF-K-4-R-1-00

TDK MICRON

HALL SENSOR UNIPOLAR
Supplier: TDK-Micronas
Matchcode: HAL549SF-K
Rutronik No.: ICIN1597
Unit Pack: 1000
MOQ: 2000
package: SOT-89B
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
On request
On request

Parameter

Type
INV UNIPOL
Bon(min)
-5,5 mT
Boff(min)
-3,6 mT
Vcc(min)
4.3 V
Top(max)
140 °C
Package
SOT-89B
Automotive
CERTIFICAT
Packaging
REEL
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?