Cart

HAL526SF-K-4-R-1-00

TDK MICRON

HallSwitch Latch
Supplier: TDK-Micronas
Matchcode: HAL526SF-K
Rutronik No.: ICIN4323
Unit Pack: 1000
MOQ: 2000
package: SOT89B
Packaging: REEL
On request
0.4484 $
896.80 $

Prices

2,000 0.4484 $
4,000 0.4233 $

Parameter

Type
LATCH
Bon(min)
11 mT
Boff(min)
-17,3 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
SOT89B
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
REEL
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
17.3 mT
Boff(max)
-11 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?